Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 0.5pF 50 VDC +/-0.25% 5mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$2.95 ea

19,659 ship on Sep. 25


  • Jameco Part no.: 2301399
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC.5-NP0
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.75
100+ $2.49
500+ $2.25
1000+ $1.95

Request a Large Quantity Quote

Ceramic Disc Capacitor 0.5pF 50 VDC +/-0.25% 5mm Body Diameter

Specifications

  • Capacitance: 0.5 pF
  • Voltage: 50
  • Tolerance (%): +/-0.25
  • Body Diameter (mm): 5
  • Lead Length (mm): 26
  • Lead Spacing (mm): 3


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0000005
Capacitance (pF)0.5
Capacitance Value0.5 pF
Voltage50
Tolerance (%)+/-0.25
Body Width or Diameter (mm)5
Lead Length (mm)26
Lead Spacing (mm)3
MountingThrough Hole


Report a problem
Suggest a product