DC Plug Adapter 2.1x5.5x20mm Input to DIN-5 Socket Output

You may also like:
JR 1833 JR 1833
Jameco Valuepro
JR 1831 JR 1831
Jameco Valuepro
CD018 CD018
Velleman
CD022 CD022
Velleman
PL-008 PL-008
Jameco Valuepro
1327-BK 1327-BK
Anderson Power Products

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2321711">Substitute Products

  • Jameco Part no.: 2321711
  • Manufacturer: CUI
  • Manufacturer no.: DC-5DINS-2.1S
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.95
10+ $1.59
100+ $1.39

Request a Large Quantity Quote

DC Plug Adapter 2.1x5.5x20mm Input to DIN-5 Socket Output

Specifications

  • DC plug tip adapter
  • Easily modify your DC output plug
  • Right angle
  • Input (ID x OD x L): 2.1 mm x 5.5 mm x 20 mm
  • Output (ID x OD x L): DIN-5 socket (female plug)
  • Black


Report a problem
Suggest a product
Specification Value
Product TypeAdapter Plug
Input2.1 x 5.5 x 20 (mm)
OutputDIN 5-Pin Socket
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product