2.1mm DC Power Plug to Cut Pigtail Wires 6 Feet

You may also like:
DC-168 DC-168
DC-262 DC-262
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

The product is not available for purchase. Please check the replacement and/or substitute products listed below.


  • Jameco Part no.: 2230791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-6-2.1-CUT
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89

Request a Large Quantity Quote

2.1mm DC Power Plug to Cut Pigtail Wires 6 Feet

Features:

  • Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 10mm Length
  • Length of cord: 6 Feet
  • Wire Gauge: 24 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug
2nd ConnectorPigtails
Wire Gauge (AWG)24 AWG
ShieldingUnshielded
Length (feet)6
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product