2.5mm DC Power Plug to Pigtail Wires 6 Feet

You may also like:
DC-169 DC-169
Jameco Valuepro
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro
Clearance

$1.49 ea

10% discount applied in cart

4,077 In Stock


  • Jameco Part no.: 2231380
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC-6-2.5CUT
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.25
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

2.5mm DC Power Plug to Pigtail Wires 6 Feet

Features:

  • 2 conductor
  • Plug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 10mm Length
  • Length of cord: 6 Feet
  • Wire Gauge: 24 AWG


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.5mm x 5.5mm Cylindrical Female Plug
2nd ConnectorPigtails
Wire Gauge (AWG)24
ShieldingUnshielded
Length6 ft.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product