DC Cord 2.5mm Right Angle DC Power Plug to Pigtail Wires 3 Feet

You may also like:
DC CORD-V0470 DC CORD-V0470
Jameco Valuepro
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro

$1.49 ea

269 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2292383
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC CORD-V0450
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $1.49
10+ $1.35
100+ $1.19

Request a Large Quantity Quote

DC Cord 2.5mm Right Angle DC Power Plug to Pigtail Wires 3 Feet

Features

  • Right angle female plug
  • Plug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 11mm Length
  • Length of cord: 3 feet
  • Wire Gauge: 24 AWG
  • Stripped and tinned wires (flying leads)


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.5mm x 5.5mm Cylindrical Female Plug (Right Angle)
2nd ConnectorPigtails
Wire Gauge (AWG)24
ShieldingUnshielded
Length3 ft.
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product