DC Cord 2.1mm Right Angle DC Power Plug to Pigtail Wires 6 Feet

You may also like:
DC CORD-V0440 DC CORD-V0440
DCCORD2.1 DCCORD2.1
DC-175 DC-175
DC-166 DC-166
DCCORD2.5 DCCORD2.5
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
DC-260-18 DC-260-18

$1.59 ea

264 ship on Jan. 19
More Available – 14 weeks


  • Jameco Part no.: 2292375
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC CORD-V0460
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.49
100+ $1.25

Request a Large Quantity Quote

DC Cord 2.1mm Right Angle DC Power Plug to Pigtail Wires 6 Feet

Features

  • Right angle female plug
  • Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 11mm Length
  • Length of cord: 6 feet
  • Wire Gauge: 24 AWG
  • Stripped and tinned wires (flying leads)


Report a problem
Suggest a product
Specification Value
Cable TypeDC Power Cord
1st Connector2.1mm x 5.5mm Cylindrical Female Plug (Right Angle)
2nd ConnectorPigtails
Wire Gauge (AWG)24 AWG
ShieldingUnshielded
Length (feet)6
Jacket ColorBlack
Number of Conductors2


Report a problem
Suggest a product