# of units | Price |
---|---|
1+ | $1.59 |
10+ | $1.49 |
100+ | $1.25 |
Specification | Value |
---|---|
Cable Type | DC Power Cord |
1st Connector | 2.5mm x 5.5mm Cylindrical Female Plug (Right Angle) |
2nd Connector | Pigtails |
Wire Gauge (AWG) | 24 AWG |
Shielding | Unshielded |
Length (feet) | 6 |
Jacket Color | Black |
Number of Conductors | 2 |