Plug DC Power Male Automobile 3' with Fuse 3A/250VAC 3' Cord

You may also like:
DC-168 DC-168
Jameco Valuepro
DC-175 DC-175
Jameco Valuepro
DC-166 DC-166
Jameco Valuepro
DC-169 DC-169
Jameco Valuepro
DC-164 DC-164
Jameco Valuepro
DC-260-18 DC-260-18
Jameco Valuepro

$2.49 ea

346 In Stock
More Available – 14 weeks


  • Jameco Part no.: 124760
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC PLUG 3-R
  • HTS code: 8544420000
  • Electronics Parts Locator
# of units Price
1+ $2.49
10+ $2.25
100+ $1.95
250+ $1.75

Request a Large Quantity Quote

Automobile Fused DC Power Plug

Features:
  • DC power plug with fuse holder
  • Plugs into car cigarette lighter
  • Fuse: 250VAC / 3A
  • Accepts 0.25" x 1.25" fuses
  • Cord length: 3 feet
  • Pigtail leads on other end
  • Wire gauge: 18 AWG

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st ConnectorCigarette Lighter Plug
    2nd ConnectorPigtails
    Wire Gauge (AWG)18
    ShieldingUnshielded
    Length3 ft.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product