Black FridaySave 10% On Orders Over $50 - Use Offer Code BFNOW

DC Plug Adapter 2.5x5.5x11mm (P1M) Input to 2.1x5.5x11mm (P1J) Output

You may also like:
JR 1833 JR 1833
JR 1831 JR 1831
CD018 CD018
CD022 CD022
PL-008 PL-008
CD018-1 CD018-1

$1.29 ea

33 ship on Nov. 30
More Available – 13 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2309127
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DC PLUG-P1M-P1J
  • HTS code: 8536694010
  • Electronics Parts Locator
# of units Price
1+ $1.29
10+ $1.19
100+ $0.99

Request a Large Quantity Quote

DC Plug Adapter 2.5x5.5x11mm (P1M) Input to 2.1x5.5x11mm (P1J) Output

Specifications

  • DC plug tip adapter
  • Easily modify your DC output plug
  • Input (ID x OD x L): 2.5 mm x 5.5 mm x 11 mm (MEAN WELL "P1M") (male pin receptacle)
  • Output (ID x OD x L): 2.1 mm x 5.5 mm x 11 mm (MEAN WELL "P1J") (female plug)
  • Black
  • Compatible Series:

    Report a problem
    Suggest a product
Specification Value
Connector TypeAdapter Plug
Input2.5 x 5.5 x 11 (mm)
Output2.1 x 5.5 x 11 (mm)
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product