Ceramic Disc Capacitor 10pF 3000 VDC 20% 9mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.19 ea

1,668 In Stock


  • Jameco Part no.: 2300615
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC10/4000-X5F
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 10pF 3000 VDC 20% 9mm Body Diameter

Specifications

  • Capacitance: 10 pF
  • Voltage: 3000
  • Tolerance (%): 20
  • Body Diameter (mm): 9
  • Lead Length (mm): 40
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00001
Capacitance (pF)10
Capacitance10 pF
Voltage Rating3000 VDC
Tolerance20%
Body Diameter9 mm
Lead Length40 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product