100pF High Voltage Ceramic Disk Capacitor 12kV

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$1.95 ea

10% discount applied in cart

928 ship on Nov. 25


  • Jameco Part no.: 2280783
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/12K
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

100pF High Voltage Ceramic Disk Capacitor 12kV

Features

  • Capacitance: 100pF
  • Voltage Rating: 12kV
  • Diameter: 8 mm


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage12000
Tolerance (%)20
Body Width or Diameter (mm)8
Lead Length (mm)40
Lead Spacing (mm)9
MountingThrough Hole


Report a problem
Suggest a product