Ceramic Disc Capacitor 100pF 15000 VDC 10% 24mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$2.29 ea

67 ship on Jan. 28


  • Jameco Part no.: 2300775
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/15000-X5F
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.29
10+ $2.19
100+ $1.75
500+ $1.55
1000+ $1.39

Request a Large Quantity Quote

Ceramic Disc Capacitor 100pF 15000 VDC 10% 24mm Body Diameter

Specifications

  • Capacitance: 100 pF
  • Voltage: 15000
  • Tolerance (%): 10
  • Body Diameter (mm): 24
  • Lead Length (mm): 46
  • Lead Spacing (mm): 14


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage15000
Tolerance (%)10
Body Width or Diameter (mm)24
Lead Length (mm)46
Lead Spacing (mm)14
MountingThrough Hole


Report a problem
Suggest a product