Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 100pF 2000 VDC 20% 4mm Body Diameter

You may also like:
DC100/2000-N750 DC100/2000-N750
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.55 ea

1,499 ship on Aug. 10


  • Jameco Part no.: 2300647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/2000-20
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Ceramic Disc Capacitor 100pF 2000 VDC 20% 4mm Body Diameter

Specifications

  • Capacitance: 100 pF
  • Voltage: 2000
  • Tolerance (%): 20
  • Body Diameter (mm): 4
  • Lead Length (mm): 13
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage2000
Tolerance (%)20
Body Width or Diameter (mm)4
Lead Length (mm)13
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product