Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 100pF 3000 VDC 10% 8mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.69 ea

999 ship on Feb. 18


  • Jameco Part no.: 2300679
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/3000-10
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.53
500+ $0.47
1000+ $0.42

Request a Large Quantity Quote

Ceramic Disc Capacitor 100pF 3000 VDC 10% 8mm Body Diameter

Specifications

  • Capacitance: 100 pF
  • Voltage: 3000
  • Tolerance (%): 10
  • Body Diameter (mm): 8
  • Lead Length (mm): 18
  • Lead Spacing (mm): 8


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage3000
Tolerance (%)10
Body Width or Diameter (mm)8
Lead Length (mm)18
Lead Spacing (mm)8
MountingThrough Hole


Report a problem
Suggest a product