Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 100pF 6000 VDC 10% 18mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$1.19 ea

2,268 ship on Nov. 2


  • Jameco Part no.: 2300759
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100/6000-N1500
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.19
10+ $1.09
100+ $0.95
500+ $0.85
1000+ $0.75

Request a Large Quantity Quote

Ceramic Disc Capacitor 100pF 6000 VDC 10% 18mm Body Diameter

Specifications

  • Capacitance: 100 pF
  • Voltage: 6000
  • Tolerance (%): 10
  • Body Diameter (mm): 18
  • Lead Length (mm): 36
  • Lead Spacing (mm): 13


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0001
Capacitance (pF)100
Capacitance Value100 pF
Voltage6000
Tolerance (%)10
Body Width or Diameter (mm)18
Lead Length (mm)36
Lead Spacing (mm)13
MountingThrough Hole


Report a problem
Suggest a product