Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 100pF 50V ±20%

You may also like:
CD15FD101J03 CD15FD101J03
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

11,591 ship on May. 26
More Available – 5 weeks


  • Jameco Part no.: 15341
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

100pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 100pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0001
    Capacitance (pF)100
    Capacitance Value100 pF
    Voltage50
    Tolerance (%)20
    Body Width or Diameter (mm)5
    Lead Length (mm)26
    Lead Spacing (mm)6
    MountingThrough Hole


    Report a problem
    Suggest a product