Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 100pf 100V ±10%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.25 ea

720 ship on Oct. 23


  • Jameco Part no.: 1947044
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC100TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

100pF 100V ±10% Ceramic Disc Capacitor


Features

  • Capacitance: 100pF
  • Tolerance: ±10%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 7.42mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)



    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.0001
    Capacitance (pF)100
    Capacitance Value100 pF
    Voltage100
    Tolerance (%)10
    Body Width or Diameter (mm)7
    Lead Length (mm)26
    Lead Spacing (mm)5
    MountingThrough Hole


    Report a problem
    Suggest a product