Power Entry Receptacle Male C14 Flange Mount

You may also like:
G1W106-R G1W106-R
0701-1-CN-R 0701-1-CN-R
NEMA-5-2 NEMA-5-2
IEC-GS-1-100 IEC-GS-1-100
PLF-6DZ2KR PLF-6DZ2KR
JR-101-F JR-101-F

$4.95 ea

Price Reduced

16 ship on Sep. 18


  • Jameco Part no.: 2232868
  • Manufacturer: Schurter
  • Manufacturer no.: DC11.0001.001
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $4.95
10+ $4.49

Request a Large Quantity Quote

Power Entry Receptacle Male C14 Flange Mount

Line switch for high inrush currents.

Features:

  • Manufacturer: Schurter
  • Manufacture#: DC11.0001.001
  • Current Rating: 10 A
  • Voltage Rating: 250 VAC
  • Built-in ON/OFF switch
  • Flammability Rating: UL94V-0
  • Housing Material: Thermoplastic, Black
  • Operating Temperature: -25°C to 70°C
  • Mounting Style: Screw
  • Panel Thickness: 0.24" (6 mm)
  • Dimension: 44 mm L x 34 mm H x 36.5 mm D
  • RoHS Compliant
  • Quick Connect Terminals: 0.187"
  • Use Molex Quick Disconnect Female Terminal 18-22 AWG (Recommended: 19003-0011, p/n: 489635)


Report a problem
Suggest a product
Specification Value
Product TypeAC Receptacle, Male Blades
Connector TypeC14
Contact GenderMale
FilteredNo
FusedNo
Switch FunctionSwitched
Mounting TypePanel Mount, Front, Screw Flange
Termination Type0.187" Quick Connect
Current Rating10 A
Voltage Rating250 VAC
Body OrientationStraight


Report a problem
Suggest a product