# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
50+ | $8.49 |
100+ | $6.95 |
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 2.50 A |
Output Connector Diameters | 2.1mm x 5.5mm |
Input Voltage | 100 VAC to 120 VAC |
Input Frequency | 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC |
AC Power Cord | N/A |
Maximum Input Current | 1.5 A |
Number of Outputs | 1 |
Output Cord Length | 6 ft. |
Power Rating | 30 W |
Efficiency | N/A |
Family | N/A |
Minimum Operating Temperature | N/A |
Maximum Operating Temperature | N/A |
Minimum Isolation Voltage | N/A |
Color | Black |
Product Type | Auto Switching |
Style | Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 3.60 in. |
Height | 2.24 in. |
Depth | 1.69 in. |
Input Connector | NEMA 1-15P |