Ceramic Disc Capacitor 15pF 4000 VDC 5% 8mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

2301543">Substitute Products

  • Jameco Part no.: 2301543
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC15/4000-NP0
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.65
10+ $0.59
100+ $0.49
500+ $0.45
1000+ $0.39

Request a Large Quantity Quote

Ceramic Disc Capacitor 15pF 4000 VDC 5% 8mm Body Diameter

Specifications

  • Capacitance: 15 pF
  • Voltage: 4000
  • Tolerance (%): 5
  • Body Diameter (mm): 8
  • Lead Length (mm): 40
  • Lead Spacing (mm): 8


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000015
Capacitance (pF)15
Capacitance15 pF
Voltage Rating4000 VDC
Tolerance5%
Body Diameter8 mm
Lead Length40 mm
Lead Pitch8 mm
MountingThrough Hole


Report a problem
Suggest a product