Ceramic Disc Capacitor 150pF 100V +/-10%

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.19 ea

20,729 In Stock


  • Jameco Part no.: 1947052
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC150/10TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.19
100+ $0.12
500+ $0.09
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

150pF 100V ±10% Ceramic Disc Capacitor

Features

  • Capacitance: 150pF
  • Tolerance:±10%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 7.8mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00015
Capacitance (pF)150
Capacitance150 pF
Voltage Rating100 VDC
Tolerance10%
Body Diameter8 mm
Lead Length28 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product