Male Plug Adapter 2.1mm ID x 5.5mm OD DC Receptacle to 3.5mm Male Plug

You may also like:
JR 1833 JR 1833
Jameco Valuepro
JR 1831 JR 1831
Jameco Valuepro
CD018 CD018
Velleman
CD022 CD022
Velleman
PL-008 PL-008
Jameco Valuepro
DC-5DINS-2.1S DC-5DINS-2.1S
CUI
Clearance

$0.69 ea

10% discount applied in cart

2,657 In Stock


  • Jameco Part no.: 2236682
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC2.1-3.5M
  • HTS code: 8536694010
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

2.1mm DC Male Jack to 3.5mm Male Plug Adapter

Specifications

  • Wiring:
    • Center pin = tip
    • Outer contact (shell) = sleeve
  • Size: 2.1 mm ID (pin) x 5.5 mm OD receptacle/jack to 3.5 mm male Plug
  • Length: 1.3"


Report a problem
Suggest a product
Specification Value
Connector TypeAdapter Jack
Input2.1 x 5.5 (mm)
Output3.5 (mm) male plug
Mounting StyleAdapter
Body OrientationStraight


Report a problem
Suggest a product