Ceramic Disc Capacitor 2.2pF 50 VDC +/-.50% 4mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.12 ea

10% discount applied in cart

5,604 In Stock


  • Jameco Part no.: 2301431
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC2.2-N080
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.06
500+ $0.05
1000+ $0.04

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 2.2pF 50 VDC +/-.50% 4mm Body Diameter

Specifications

  • Capacitance: 2.2 pF
  • Voltage: 50
  • Tolerance (%): +/-.50
  • Body Diameter (mm): 4
  • Lead Length (mm): 34
  • Lead Spacing (mm): 3


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0000022
Capacitance (pF)2.2
Capacitance2.2 pF
Voltage Rating50 VDC
Tolerance0.50%
Body Diameter4 mm
Lead Length34 mm
Lead Pitch3 mm
MountingThrough Hole


Report a problem
Suggest a product