Ceramic Disc Capacitor 20pF 2000 VDC 5% 8mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.55 ea

1,278 In Stock


  • Jameco Part no.: 2301287
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC20/2000-NP0
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Ceramic Disc Capacitor 20pF 2000 VDC 5% 8mm Body Diameter

Specifications

  • Capacitance: 20 pF
  • Voltage: 2000
  • Tolerance (%): 5
  • Body Diameter (mm): 8
  • Lead Length (mm): 38
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00002
Capacitance (pF)20
Capacitance20 pF
Voltage Rating2000 VDC
Tolerance5%
Body Diameter8 mm
Lead Length38 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product