Ceramic Disc Capacitor 220pF 50V

You may also like:
DC220-20 DC220-20
Jameco Valuepro
DC220 DC220
Jameco Valuepro
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.16 ea

10% discount applied in cart

3,615 In Stock


  • Jameco Part no.: 2281031
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC220-10
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.16
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 220pF 50V

Features:

  • Rated Voltage: 50V
  • Capacitance: 220pF (0.22nF / 0.00022µF)
  • Tolerance: ±10%


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance220 pF
Voltage Rating50 VDC
Tolerance10%
Body Diameter5 mm
Lead Length28 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product