Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 220pF 1000 VDC 10% 6mm Body Diameter

You may also like:
DC220/2000-N1500 DC220/2000-N1500
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.69 ea

7,963 ship on Sep. 28


  • Jameco Part no.: 2301151
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220/1K-Z5F
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Ceramic Disc Capacitor 220pF 1000 VDC 10% 6mm Body Diameter

Specifications

  • Capacitance: 220 pF
  • Voltage: 1000
  • Tolerance (%): 10
  • Body Diameter (mm): 6
  • Lead Length (mm): 32
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance Value220 pF
Voltage1000
Tolerance (%)10
Body Width or Diameter (mm)6
Lead Length (mm)32
Lead Spacing (mm)7
MountingThrough Hole


Report a problem
Suggest a product