Ceramic Disc Capacitor 220pF 2000 VDC 10% 14mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.55 ea

2,676 ship on Nov. 25


  • Jameco Part no.: 2302087
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220/2000-N1500
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.55
10+ $0.45
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

Ceramic Disc Capacitor 220pF 2000 VDC 10% 14mm Body Diameter

Specifications

  • Capacitance: 220 pF
  • Voltage: 2000
  • Tolerance (%): 10
  • Body Diameter (mm): 14
  • Lead Length (mm): 40
  • Lead Spacing (mm): 10


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00022
Capacitance (pF)220
Capacitance Value220 pF
Voltage2000
Tolerance (%)10
Body Width or Diameter (mm)14
Lead Length (mm)40
Lead Spacing (mm)10
MountingThrough Hole


Report a problem
Suggest a product