Capacitor Ceramic Disc 220pF 50V 10% Pre-Formed Leads

You may also like:
DC220-20 DC220-20
220PF50VRAD 220PF50VRAD
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Clearance

$0.25 ea

75,819 ship on Dec. 9


  • Jameco Part no.: 1947132
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC220
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.16
100+ $0.12
500+ $0.09
1000+ $0.05

Request a Large Quantity Quote

220pF 50V ±10% Ceramic Disc Capacitor

Features:

  • Capacitance: 220pF
  • Tolerance: ±10%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 4mm Dia. with pre-formed leads (6mm spacing)


Report a problem
Suggest a product
Specification Value
Capacitance Value220 pF
Voltage50
Tolerance (%)10
Body Length or Diameter (mm)4
Lead Length (mm)5
Lead Spacing (mm)6
MountingThrough Hole
Capacitance (uF)0.00022
Capacitance (pF)220


Report a problem
Suggest a product