Ceramic Disc Capacitor 240pF 1000 VDC 10% 7mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.49 ea

2,499 In Stock


  • Jameco Part no.: 2301959
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC240/1000
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.44
100+ $0.39
500+ $0.35
1000+ $0.31

Request a Large Quantity Quote

Ceramic Disc Capacitor 240pF 1000 VDC 10% 7mm Body Diameter

Specifications

  • Capacitance: 240 pF
  • Voltage: 1000
  • Tolerance (%): 10
  • Body Diameter (mm): 7
  • Lead Length (mm): 32
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00024
Capacitance (pF)240
Capacitance240 pF
Voltage Rating1000 VDC
Tolerance10%
Body Diameter7 mm
Lead Length32 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product