Ceramic Disc Capacitor 250pF 50 VDC 10% 9mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.19 ea

2,817 In Stock


  • Jameco Part no.: 2301967
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC250-NPO
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.19
100+ $0.09
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 250pF 50 VDC 10% 9mm Body Diameter

Specifications

  • Capacitance: 250 pF
  • Voltage: 50
  • Tolerance (%): 10
  • Body Diameter (mm): 9
  • Lead Length (mm): 26
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00025
Capacitance (pF)250
Capacitance250 pF
Voltage Rating50 VDC
Tolerance10%
Body Diameter9 mm
Lead Length26 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product