Capacitor Ceramic Disc 330pf 100V +80% to -20%

You may also like:
DC330/1000-Y5P DC330/1000-Y5P
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.29 ea

2,677 In Stock
More Available – 14 weeks


  • Jameco Part no.: 1947301
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC330TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.29
10+ $0.22
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

330pF 100V +80% to -20% Ceramic Disc Capacitor

Features:

  • Capacitance: 330pF
  • Tolerance: +80% to -20%
  • Voltage: 100V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00033
Capacitance (pF)330
Capacitance330 pF
Voltage Rating100 VDC
Tolerance-20%, +80%
Body Diameter5 mm
Lead Length16 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product