Capacitor Ceramic Disc 33pf 500V ±5%

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.12 ea

10% discount applied in cart

3,509 In Stock


  • Jameco Part no.: 1947028
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC33TR
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
10+ $0.12
100+ $0.08
500+ $0.06
1000+ $0.05

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

33pF 500V ±5% Ceramic Disc Capacitor

Features:

  • Capacitance: 33 pF
  • Tolerance: ±5%
  • Voltage: 500V
  • Operating temp: +10°C to +85°C
  • Size: 6mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,000)


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000033
Capacitance (pF)33
Capacitance33 pF
Voltage Rating500 VDC
Tolerance5%
Body Diameter5 mm
Lead Length15 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product