Ceramic Disc Capacitor 47pF 50 VDC 5% 5mm Body Diameter

You may also like:
DC47 DC47
DC47/10 DC47/10
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.17 ea

46,290 In Stock
More Available – 10 days


  • Jameco Part no.: 2300831
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC47/50-NP0
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.17
100+ $0.10
500+ $0.08
1000+ $0.06

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Ceramic Disc Capacitor 47pF 50 VDC 5% 5mm Body Diameter

Specifications

  • Capacitance: 47 pF
  • Voltage: 50
  • Tolerance (%): 5
  • Body Diameter (mm): 5
  • Lead Length (mm): 26
  • Lead Spacing (mm): 3


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000047
Capacitance (pF)47
Capacitance47 pF
Voltage Rating50 VDC
Tolerance5%
Body Diameter5 mm
Lead Length26 mm
Lead Pitch3 mm
MountingThrough Hole


Report a problem
Suggest a product