Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Capacitor Ceramic Disc 47pF 50V +/-20%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

18,927 ship on Jun. 4
More Available – 13 weeks


  • Jameco Part no.: 15512
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC47
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.15
100+ $0.08
500+ $0.06
1000+ $0.04

Request a Large Quantity Quote

47pF 50V ±20% Ceramic Disc Capacitor

Features:

  • Capacitance: 47pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 6 mm diameter


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000047
Capacitance (pF)47
Capacitance Value47 pF
Voltage50
Tolerance (%)20
Body Width or Diameter (mm)5
Lead Length (mm)26
Lead Spacing (mm)6
MountingThrough Hole


Report a problem
Suggest a product