Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Ceramic Disc Capacitor 470pF 50V ±20%

You may also like:
DM471 DM471
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022

$0.25 ea

3,685 ship on May. 27
More Available – 5 weeks


  • Jameco Part no.: 15528
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC470
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.09
500+ $0.07
1000+ $0.05

Request a Large Quantity Quote

470pF 50V ±20% Ceramic Disc Capacitor


Features:

  • Capacitance: 470pF
  • Tolerance: ±20%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 5mm Dia.

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance (uF)0.00047
    Capacitance (pF)470
    Capacitance Value470 pF
    Voltage50
    Tolerance (%)20
    Body Width or Diameter (mm)4
    Lead Length (mm)12
    Lead Spacing (mm)3
    MountingThrough Hole


    Report a problem
    Suggest a product