Capacitor Ceramic Disc 47pf 500V ±5%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1 DC.1
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Clearance

$0.25 ea

2,622 ship on Oct. 16


  • Jameco Part no.: 1947036
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DC47TR
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.19
100+ $0.15
500+ $0.12
1000+ $0.09

Request a Large Quantity Quote

47pF 500V ±5% Ceramic Disc Capacitor


Features

  • Capacitance: 47pF
  • Tolerance: ±5%
  • Voltage: 500V
  • Operating temp: +10°C to +85°C
  • Size: 6mm Dia. x 5mm L.S. (lead spacing)
  • Tape & Reel (2,500)

    Report a problem
    Suggest a product
  • Specification Value
    Capacitance Value47 pF
    Voltage500
    Tolerance5%
    Body Length or Diameter (mm)5
    Capacitor TypeCeramic
    MountingThrough Hole
    Capacitance (uF)0.000047
    Capacitance (pF)47


    Report a problem
    Suggest a product