Ceramic Disc Capacitor 500pF 25 VDC 10% 6mm Body Diameter

You may also like:
DC500-50 DC500-50
Arndt Electronics
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro

$0.45 ea

2,244 In Stock


  • Jameco Part no.: 2301999
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC500-25
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
500+ $0.32
1000+ $0.28

Request a Large Quantity Quote

Ceramic Disc Capacitor 500pF 25 VDC 10% 6mm Body Diameter

Specifications

  • Capacitance: 500 pF
  • Voltage: 25
  • Tolerance (%): 10
  • Body Diameter (mm): 6
  • Lead Length (mm): 23
  • Lead Spacing (mm): 5


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.0005
Capacitance (pF)500
Capacitance500 pF
Voltage Rating25 VDC
Tolerance10%
Body Diameter6 mm
Lead Length23 mm
Lead Pitch5 mm
MountingThrough Hole


Report a problem
Suggest a product