Ceramic Disc Capacitor 51pF 1000 VDC 5% 9mm Body Diameter

You may also like:
DC.01 DC.01
Jameco Valuepro
DC.1/25 DC.1/25
Jameco Valuepro
DC.1/50-7 DC.1/50-7
Jameco Valuepro
DC.001 DC.001
Jameco Valuepro
DC.047 DC.047
Jameco Valuepro
DC22 DC22
Jameco Valuepro
Clearance

$0.39 ea

10% discount applied in cart

1,527 In Stock


  • Jameco Part no.: 2301711
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC51/1K-N470
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $0.39
10+ $0.29
100+ $0.19
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Ceramic Disc Capacitor 51pF 1000 VDC 5% 9mm Body Diameter

Specifications

  • Capacitance: 51 pF
  • Voltage: 1000
  • Tolerance (%): 5
  • Body Diameter (mm): 9
  • Lead Length (mm): 42
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.000051
Capacitance (pF)51
Capacitance51 pF
Voltage Rating1000 VDC
Tolerance5%
Body Diameter9 mm
Lead Length42 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product