Capacitor Ceramic Disc 68pF 50V 5%

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC.022 DC.022
Slashed Prices - Limited Quantity

$0.29 ea

9,405 ship on Dec. 9


  • Jameco Part no.: 15552
  • Manufacturer: Arndt
  • Manufacturer no.: DC68
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $0.29
10+ $0.18
100+ $0.15
500+ $0.12
1000+ $0.08

Request a Large Quantity Quote

68pF 50V ±5% Ceramic Disc Capacitor

Features:

  • Capacitance: 68pF
  • Tolerance: ±5%
  • Voltage: 50V
  • Operating temp: +10°C to +85°C
  • Size: 8 mm Dia.


Report a problem
Suggest a product
Specification Value
Capacitance Value68 pF
Voltage50
Tolerance (%)5
Body Length or Diameter (mm)8
Lead Length (mm)30
Lead Spacing (mm)5
MountingThrough Hole
Capacitance (uF)0.000068
Capacitance (pF)68


Report a problem
Suggest a product