Ceramic Disc Capacitor 680pF 1500 VDC 5% 20mm Body Diameter

You may also like:
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22

$0.49 ea

2,912 ship on May. 6


  • Jameco Part no.: 2301335
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC680/1500-N1500
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19
1000+ $0.15

Request a Large Quantity Quote

Ceramic Disc Capacitor 680pF 1500 VDC 5% 20mm Body Diameter

Specifications

  • Capacitance: 680 pF
  • Voltage: 1500
  • Tolerance (%): 5
  • Body Diameter (mm): 20
  • Lead Length (mm): 7
  • Lead Spacing (mm): 7


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00068
Capacitance (pF)680
Capacitance680 pF
Voltage Rating1500 VDC
Tolerance5%
Body Diameter20 mm
Lead Length7 mm
Lead Pitch7 mm
MountingThrough Hole


Report a problem
Suggest a product