Ceramic Disc Capacitor 680pF 1000 VDC 10% 6mm Body Diameter

You may also like:
DC680/1500-N1500 DC680/1500-N1500
DC.01 DC.01
DC.1/25 DC.1/25
DC.1/50-7 DC.1/50-7
DC.001 DC.001
DC.047 DC.047
DC22 DC22
Clearance

$0.69 ea

6,068 ship on May. 18


  • Jameco Part no.: 2302023
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DC680/1K
  • HTS code: 8532230020
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.69
10+ $0.59
100+ $0.45
500+ $0.35
1000+ $0.29

Request a Large Quantity Quote

Ceramic Disc Capacitor 680pF 1000 VDC 10% 6mm Body Diameter

Specifications

  • Capacitance: 680 pF
  • Voltage: 1000
  • Tolerance (%): 10
  • Body Diameter (mm): 6
  • Lead Length (mm): 25
  • Lead Spacing (mm): 6


Report a problem
Suggest a product
Specification Value
Capacitance (uF)0.00068
Capacitance (pF)680
Capacitance680 pF
Voltage Rating1000 VDC
Tolerance10%
Body Diameter6 mm
Lead Length25 mm
Lead Pitch6 mm
MountingThrough Hole


Report a problem
Suggest a product