Toggle navigation
Jameco Electronics
Customer Care 1-800-831-4242
|
Cart (0)
800-831-4242
Cart (0)
Product Search:
Search
Log In/Register
Track Orders
Cart
0
Serving our customers since 1974
Customer Care 1-800-831-4242
Products
Categories
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
Product Mall
Manufacturer Listing
Mean Well Store
Kit Mall
Product Centers
Power Resource Center
Energy Efficiency White Paper
Power Factor Correction
Low Profile Power Supplies
Component Center
Gift Center
Jameco Robot Store
Order online, by phone or fax.
Contact Us »
MANUFACTURERS
Brands A-Z
FEATURED BRANDS
ADDA Corporation
Taiwan Alpha
Arduino
Busboard Prototype Systems
Cincon
DFRobot
Digilent
Gulf Electrics
Jameco Benchpro
Jameco Kitpro
Jameco Reliapro
Jameco Valuepro
MEAN WELL
Nichibo Taiwan
Quail Electronics
Saelig-Kerr
Siglent Technologies
STMicroelectronics
Sunon
TE Connectivity
Velleman
Weller/Cooper Industries
Xytronic Industries
Order online, by phone or fax.
Contact Us »
Ordering
Tools
Quick Order
Quote Request
Track Orders
Request an Invoice
My Account
Digital Catalog
Info
How to Order
Payment Options
Ordering Issues
International Ordering
Corporate Accounts
Shipping Schedule & Rates
Return Policy
Jameco Warranty
Forms
Credit Application [PDF]
Mail/Fax Order [PDF]
California Resale Certificate [PDF]
Multi-Juris Resale Certificate [PDF]
RMA Request
Order online, by phone or fax.
Contact Us »
Quote Request
Request a Quote
Corporate Accounts
Sales Team
Order online, by phone or fax.
Contact Us »
Workshop
Projects
Forrest Favorites
My Story
Jameco Builds
Videos
Jameco Favorites
Puzzlers
Forrest Puzzlers
Jameco Challenges
Product Review
Product Review
How it works
Learning Center
Tech Tips
Electronic Lessons
Circuit Notes
Resources
Education Center
Jameco @ Work
Roll Call
In The News
Order online, by phone or fax.
Contact Us »
Track Orders
Shopping Cart
Log in
Contact Us
Home
Test, Tools & Supplies
Test & Measurement
Testers
Semiconductor Component Analyzer Tool
View larger image
Jameco Part no.:
2251938
Manufacturer:
Velleman
Manufacturer p/n:
DCA55
HTS code:
8470300000
Data Sheet (current)
[338 KB ]
You may also like:
SDL1030X-E
Siglent Technologies
BATTEST2
Velleman
ESR70
Velleman
SDL1020X-E
Siglent Technologies
8540
BK Precision
LCR40
Velleman
$119.95
ea
5 In Stock
More Available – 14 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$119.95
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
2251938
Manufacturer:
Velleman
Manufacturer no.:
DCA55
HTS code:
8470300000
Data Sheet (current)
[338 KB ]
Web Exclusive
# of units
Price
1+
$119.95
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
Semiconductor Component Analyzer Tool
Features
Automatic component type identification
Automatic pinout identification
Special feature identification such as protection diodes and resistor shunts
Bipolar transistors: gain and leakage current measurements, silicon and germanium detection
Gate threshold measurement for Enhancement Mode MOSFETs
Semiconductor forward voltage measurement for diodes, LEDs and transistor Base-Emitter junctions
Automatic and manual power-off
Specifications
Specification Summary at 20°C (68°F) unless otherwise specified
Peak test current into short circuit: -5.5 mA to 5.5 mA
Peak test voltage across open circuit: -5.1 V to 5.1 V
Transistor:
Gain range (Hfe): 4 - 65,000
Gain accuracy: ± 3% ± 5 Hfe
Vceo test voltage: 2.0 V - 3.0 V
Vbe accuracy: -2% -20 mV to +2% + 20 mV
VBE for Darlington (shunted): 0.95 V - 1.80 V (0.75 V - 1.80 V)
Base-emitter shunt threshold: 50 kΩ - 70 kΩ
BJT collector test current: 2.45 mA - 2.55 mA
BJT acceptable leakage: 0.7 mA
MOSFET:
Gate threshold range: 0.1 V - 5.0 V
Threshold accuracy: -2% -20 mV to +2% +20 mV
Drain test current: 2.45 mA - 255 mA
Gate resistance: 8 kΩ
Depletion drain test current: 4.5 mA
JFET drain-source test current: 0.5 mA - 5.5 mA
SCR/Triac:
Gate test current: 4.5 mA
Load test current: 5.0 mA
Diode:
Test current: 5.0 mA
Voltage accuracy: -2% -20 mV to +2% +20 mV
Vf for LED identification: 1.50 V - 4.00 V
Short circuit threshold: 10 Ω
Battery:
Type: MN21 / L1028 / GP23A 12 V alkaline
Voltage range: 7.50 V - 12 V
Warning threshold: 8.25 V
Dimensions: 103 x 70 x 20 mm (4.1" x 2.8" x 0.8")
Weight per product (nett): 0.098kg (3.5oz)
Operating temperature range: 0°C to 50°C (32°F to 122°F)
Report a problem
Suggest a product
Back to top
Specifications
No specifications are available at this time. Call for more information.
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Report a problem
Suggest a product
Shop By Category
Category
Batteries
Computer Products
Electronic Kits & Projects
Electromechanical
Electronic Design
Fans & Cooling
ICs & Semiconductors
Interconnects
Optoelectronics & LED/Lighting
Passive Components
Power Supplies & Wall Adapters
Test, Tools & Supplies
Wire & Cable
NEW PRODUCTS
CLEARANCE - Additional Savings
×
Semiconductor Component Analyzer Tool
Image is representative only