Atlas DCA Pro Semiconductor Analyzer with Curve Tracing

You may also like:
FLUKE-417D FLUKE-417D
Fluke
IR200 IR200
Extech Instruments
INSPECTOR-T1 INSPECTOR-T1
Jameco Benchpro
VTTEST11N VTTEST11N
Velleman
FLUKE-1AC-A1-II FLUKE-1AC-A1-II
Fluke
HPS141 HPS141
Velleman

$254.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2264815
  • Manufacturer: Velleman
  • Manufacturer no.: DCA75
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8470300000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Atlas DCA Pro Semiconductor Analyzer with Curve Tracing

Analyze semiconductors easily with the Peak DCA75: Atlas DCA Pro Semiconductor Tester with Curve Tracing. The new Atlas DCA75 Pro transistor tester offers superb functionality and style. The analysis portfolio is even bigger than the DCA55 while offering enhanced message display and intelligent component identification. This instrument displays incredibly detailed information in fully scrollable pages. The Peak Atlas DCA Pro combines an impressive analysis portfolio that is user-friendly. It will measure the gain of transistors, the threshold voltage of MOSFETs, and semiconductor voltage drops. The Atlas DCA75 has more component testing capabilities than the DCA55, but also offers full curve tracking which is downloadable to an Excel file (via USB).

Features

  • stand-alone or with a PC
  • automatic component type identification
  • automatic pinout identification
  • special feature identification such as protection diodes and resistor shunts
  • bipolar transistors: gain and leakage current measurements, silicon and germanium detection
  • gate threshold measurement for Enhancement Mode MOSFETs
  • semiconductor forward voltage measurement for diodes, LEDs and transistor Base-Emitter junctions
  • automatic and manual power-off

Specifications

  • Specification Summary at 20°C (68°F) unless otherwise specified
  • peak test current into short circuit: -5.5 mA to 5.5 mA
  • peak test voltage across open circuit: -5.1 V to 5.1 V
  • transistor:
    • gain range (Hfe): 4 - 65 000
    • gain accuracy: ± 3% ± 5 Hfe
    • Vceo test voltage: 2.0 V - 3.0 V
    • Vbe accuracy: -2% -20 mV to +2% + 20 mV
    • VBE for Darlington (shunted): 0.95 V - 1.80 V (0.75 V - 1.80 V)
    • base-emitter shunt threshold: 50 kΩ - 70 kΩ
    • BJT collector test current: 2.45 mA - 2.55 mA
    • BJT acceptable leakage: 0.7 mA
    • MOSFET:
      • gate threshold range: 0.1 V - 5.0 V
      • threshold accuracy: -2% -20 mV to +2% +20 mV
      • drain test current: 2.45 mA - 255 mA
      • gate resistance: 8 kΩ
    • depletion drain test current: 4.5 mA
    • JFET drain-source test current: 0.5 mA - 5.5 mA
  • SCR/Triac:
    • gate test current: 4.5 mA
    • load test current: 5.0 mA
  • diode:
    • test current: 5.0 mA
    • voltage accuracy: -2% -20 mV to +2% +20 mV
    • Vf for LED identification: 1.50 V - 4.00 V
    • short circuit threshold: 10 Ω
  • battery:
    • type: MN21 / L1028 / GP23A 12 V alkaline
    • voltage range: 7.50 V - 12 V
    • warning threshold: 8.25 V
      • dimensions: 103 x 70 x 20 mm (4.1" x 2.8" x 0.8")
      • Weight per product (nett): 0.098kg (3.5oz)
      • operating temperature range: 10°C ~ 40°C (50F ~ 104F)


      Report a problem
      Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product