2.1mm DC Power Plug to 11 Inch Pigtail Wires

You may also like:
DC-168 DC-168
DC-175 DC-175
DC-166 DC-166
DC-169 DC-169
DC-164 DC-164
DC-260-18 DC-260-18

$0.89 ea

10% discount applied in cart

159 ship on May. 13


  • Jameco Part no.: 2201973
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: DCCORD2.1P
  • HTS code: 8544420000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65

Request a Large Quantity Quote

2.1mm DC Power Plug to 11" Pigtail Wires

Features

  • Plug Size: 2.1mm Inner Diameter x 5.5mm Outer Diameter x 9.1mm Length
  • Length of cord: 11in
  • Wire gauge: 24 AWG red and black

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.1mm x 5.5mm Cylindrical Male Jack
    2nd ConnectorPigtails
    Wire Gauge (AWG)24
    ShieldingUnshielded
    Length11 in.
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product