Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

2.5mm DC Power Plug to Pigtail Wires 6 Feet

You may also like:
DC-6-2.5CUT DC-6-2.5CUT
DCCORD2.1 DCCORD2.1
6FT#245.5X2.1 6FT#245.5X2.1
DCEXTCORD2.1-6FT DCEXTCORD2.1-6FT
DCEXTCORD2.1-3FT DCEXTCORD2.1-3FT
DC-260-18 DC-260-18
DCEXTCORD2.5-6FT DCEXTCORD2.5-6FT

$1.95 ea

492 ship on May. 29
450 ship on Jul. 10


  • Jameco Part no.: 2096771
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DCCORD2.5
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.59

Request a Large Quantity Quote

2.5mm DC Power Plug to Pigtail Wires

Features

  • Plug Size: 2.5mm Inner Diameter x 5.5mm Outer Diameter x 12mm Length
  • Length of cord: 6 feet
  • Wire Gauge: 24 AWG
  • Current Rating: 500 mA

    Report a problem
    Suggest a product
  • Specification Value
    Cable TypeDC Power Cord
    1st Connector2.5mm x 5.5mm Cylindrical Female Plug
    2nd ConnectorPigtails
    Wire Gauge (AWG)24 AWG
    ShieldingUnshielded
    Length (feet)6
    Jacket ColorBlack
    Number of Conductors2


    Report a problem
    Suggest a product