Coin Cell Supercapacitor 220mF (EDLC) 3.3V Radial Can 200 Ohm

You may also like:
EECF5R5U105 EECF5R5U105
Panasonic
EECS5R5V105 EECS5R5V105
Jameco Valuepro
EEC-F5R5U155 EEC-F5R5U155
Panasonic
EEC-F5R5U105 EEC-F5R5U105
Panasonic
EEC-F5R5U224 EEC-F5R5U224
Panasonic
DZ-2R5D475N DZ-2R5D475N
ELNA

$1.25 ea

447 In Stock
More Available – 9 weeks


  • Jameco Part no.: 2307495
  • Manufacturer: ELNA
  • Manufacturer no.: DCK-3R3D224-TP
  • HTS code: 8532290040
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.89
500+ $0.79
1000+ $0.69

Request a Large Quantity Quote

Coin Cell Supercapacitor 220mF (EDLC) 3.3V Radial Can 200 Ohm

Specifications

  • Series: DB
  • Capacitance: 220 mF (0.22 F)
  • Tolerance: -20%, +80%
  • Voltage - Rated: 3.3 V (3v3)
  • ESR (Equivalent Series Resistance): 200 Ohm @ 1 kHz
  • Lifetime @ Temp.: 1000 Hrs @ 70°C
  • Termination: PC Pins
  • Mounting Type: Through Hole
  • Package: Radial, Can
  • Lead Spacing: 0.0787" (2.00 mm)
  • Size: 0.268" Dia (6.80 mm)
  • Height - Seated (Max): 0.070" (1.8 mm)
  • Operating Temperature: -25°C to 70°C


Report a problem
Suggest a product
Specification Value
Voltage Rating3.3 VDC
Capacitance (F)0.22
Tolerance-20%, +80%
Mounting FeatureSurface Mount
Package ShapeCoin Cell
Body OrientationHorizontal
Diameter6.8mm
Height2.1mm
Lead Pitch2mm
Equivalent Series Resistance75 Ω
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Capacitance0.22 F


Report a problem
Suggest a product