3V DC Motor 4600 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Price Reduced

$1.95 ea

328 ship on Jan. 28
More Available – 5 weeks


  • Jameco Part no.: 2192755
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: DCM-3V-4600
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25
1000+ $1.09

Request a Large Quantity Quote

3V DC Motor 4600 RPM

Features:

  • Input voltage: 3.0V
  • Current: 0.07A (no load), 0.20A (@ max. efficiency), 0.27A (stall)
  • Speed: 4600 RPM (no load)
  • Size: 1.5"L x 0.79"W x 0.59"H
  • Weight: 0.6 oz. (17 grams)


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)3
Voltage Range (VDC)1.5 - 3.0
Current @ Max. Efficiency (A)0.2
Speed @ Max. Efficiency (RPM)4600
Torque @ Max. Efficiency (g-cm)6
Efficiency42
Terminal Type2mm/solder
Shaft Diameter (inch)0.078
Shaft Length (inch)0.303
Size (Diameter x Depth) (inch).78 x 1.0


Report a problem
Suggest a product