Digital Multimeter Clamp 3.5Lcd 1000V Max 1000A Max Carring Bag Auto

You may also like:
MN35 MN35
Extech Instruments
MAS838 MAS838
Jameco BenchPro
EX330 EX330
Extech Instruments
D33 D33
Owon Technology Lilliput Electronics
B35T+ B35T+
Owon Technology Lilliput Electronics
B41T+ B41T+
Owon Technology Lilliput Electronics

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2151945
  • Manufacturer: Velleman
  • Manufacturer no.: DCM266L
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 9030310000
  • Web Exclusive

ECONOMIC DIGITAL CLAMP METER

Features:
  • digital clamp meter
  • 3 1/2 LCD display with automatic polarity indication
  • data-hold function
  • AC current measurements: max. 1000A
  • insulation test: max. 2000Mohm (if used with optional DCMIT)
  • voltage measurements: AC (max. 750V) and DC (max. 1000V)
  • resistance measurements: max. 20Kohm
  • with carrying bag
  • DC voltage: 1000V
        ·basic accuracy: ± 0.8%
        ·input impedance: > 9Mohm
        ·maximum input: 1000V
  • AC voltage: 750V
        ·basic accuracy: ±1.0%
        ·input impedance: > 9Mohm
        ·maximum input: 750V
  • AC current: 200/1000A
        ·basic accuracy: ±2.0%
        ·overload protection: 1200A for 60 seconds
  • resistance: 200/20k (insulation test : 20M/2000M)
        ·basic accuracy: ±1.0% (±2.0% for insulation test)
        ·overload protection: 500V
  • overrange: yes "1"
  • continuity buzzer: yes
  • low-battery indication: yes "BAT"
  • maximum display: 3 1/2
  • ranging mode: manual
  • data hold: yes
  • backlight: no
  • dimensions: 9.1" x 1.5" x 3.5"
  • weight (with battery): ± 11.3oz
  • power supply: 9V battery (incl.)
  • accessories: manual / test leads / battery / carrying bag
  • auto power-off: no

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product