Free Shipping on Web Orders Over $150 - Use Offer Code FREE | Offer Expires: June 30, 2023 Exclusions Apply - See Details*

5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter 2.1mm Plug

You may also like:
GE12I05-P1J GE12I05-P1J
MEAN WELL
CZH008N120050USVW CZH008N120050USVW
Jameco ReliaPro
GS06U-1P1J GS06U-1P1J
MEAN WELL
GS06U-11P1J GS06U-11P1J
MEAN WELL
KSA-24W-120200VU KSA-24W-120200VU
Jameco ReliaPro
ADS0051-W050080 ADS0051-W050080
Jameco ReliaPro
SPS-054000D SPS-054000D
MG Electronics
New Product

$7.95 ea

423 In Stock
More will be available on Oct. 6

Email [email protected] for Product Availability


  • Jameco Part no.: 2333703
  • Manufacturer: Jameco ReliaPro
  • Manufacturer no.: DCT12W050200US-A0-2.1
  • HTS code: 8504407018
  • Web Exclusive
# of units Price
1+ $7.95
10+ $6.95
50+ $5.95
200+ $5.25

Request a Large Quantity Quote

5 Volt 2 Amp 10 Watt Regulated Switching Wall Adapter 2.1mm Plug

Features:

  • Input: 100-240 VAC, 50/60 Hz; 0.3A
  • Voltage: 5 VDC
  • Current: 2000 mA
  • Power: 10 Watt
  • Output Connector: 2.1 mm ID x 5.5 mm OD x 10 mm Length
  • Output Cord Length: 5 Foot
  • Dimension: 1.12"W x 2.21"H x 1.68"D
  • Agency Approval: UL (E502633), CUL, FCC
  • Energy Efficiency: Level VI
Power Supply label

Report a problem
Suggest a product
Specification Value
Output Voltage5 VDC
Output Current2 A
Output Connector Diameters2.1mm x 5.5mm
Input Voltage100 VAC to 240 VAC
Input Frequency50 Hz to 60 Hz
Output Connector TypeCylindrical Female
PolarityCenter Positive
Agency ApprovalsUL, CUL, FCC
AC Power CordN/A
Maximum Input Current0.3 A
Number of Outputs1
Output Cord Length6 ft.
Power Rating10 W
FamilyReliaPro
Minimum Operating Temperature-10°C
Maximum Operating Temperature40°C
Minimum Isolation Voltage3000V
ColorBlack
Product TypeAuto Switching
StyleSlimline Wall Mount
PackagingCarton
Product NoteLevel VI
Length1.12 in.
Height2.21 in.
Depth1.68 in.
Input ConnectorNEMA 1-15P


Report a problem
Suggest a product