# of units | Price |
---|---|
1+ | $7.95 |
10+ | $7.25 |
50+ | $6.49 |
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 2 A |
Output Connector Diameters | 2.5mm x 5.5mm |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Polarity | Center Positive |
Agency Approvals | UL, CUL, FCC |
AC Power Cord | N/A |
Maximum Input Current | 0.3 A |
Number of Outputs | 1 |
Power Rating | 10 W |
Family | ReliaPro |
Color | Black |
Product Type | Auto Switching |
Style | Slimline Wall Mount |
Packaging | Carton |
Product Note | Level VI |
Length | 1.14 in. |
Height | 2.23 in. |
Depth | 1.69 in. |
Input Connector | NEMA 1-15P |